LT1793IN8#PBF
vs
LT1793ACS8#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, PLASTIC, DIP-8
0.150 INCH, PLASTIC, SO-8
Pin Count
8
8
Manufacturer Package Code
N
S8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
0.0004 µA
Bias Current-Max (IIB) @25C
0.00002 µA
0.00001 µA
Common-mode Reject Ratio-Nom
94 dB
100 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.0004 µA
0.0001 µA
Input Offset Voltage-Max
4800 µV
1000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e3
Low-Bias
YES
YES
Low-Offset
NO
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
1.75 mm
Slew Rate-Min
2.1 V/us
2.2 V/us
Slew Rate-Nom
3.2 V/us
3.3 V/us
Supply Current-Max
5.4 mA
5.3 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
3100
3300
Voltage Gain-Min
300000
500000
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Length
4.9 mm
Compare LT1793IN8#PBF with alternatives
Compare LT1793ACS8#PBF with alternatives