LT1792CS8#TR vs LT1792IN8 feature comparison

LT1792CS8#TR Analog Devices Inc

Buy Now Datasheet

LT1792IN8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description SOP, DIP, DIP8,.3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0018 µA 0.004 µA
Common-mode Reject Ratio-Nom 99 dB 98 dB
Input Offset Voltage-Max 2700 µV 3700 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e0
Length 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 3.937 mm
Slew Rate-Nom 3.1 V/us 3 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 4500 4300
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
Part Package Code DIP
Pin Count 8
Manufacturer Package Code N
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0008 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.008 µA
Low-Bias YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Slew Rate-Min 2 V/us
Supply Current-Max 5.4 mA
Voltage Gain-Min 300000

Compare LT1792CS8#TR with alternatives

Compare LT1792IN8 with alternatives