LT1792IN8 vs LT1792AIS8 feature comparison

LT1792IN8 Linear Technology

Buy Now Datasheet

LT1792AIS8 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP8,.3 SOP,
Pin Count 8
Manufacturer Package Code N
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.0008 µA
Common-mode Reject Ratio-Nom 98 dB 103 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.008 µA
Input Offset Voltage-Max 3700 µV 1000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 1.75 mm
Slew Rate-Min 2 V/us
Slew Rate-Nom 3 V/us 3 V/us
Supply Current-Max 5.4 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 4300 4300
Voltage Gain-Min 300000
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Length 4.9 mm
Micropower NO
Technology BIPOLAR

Compare LT1792IN8 with alternatives

Compare LT1792AIS8 with alternatives