LT1790BCS6-2.048#TRPBF vs MAX6141ESA+T feature comparison

LT1790BCS6-2.048#TRPBF Analog Devices Inc

Buy Now Datasheet

MAX6141ESA+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOT-23, 6 PIN SO-8
Pin Count 6 8
Manufacturer Package Code 05-08-1636
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3 e3
Length 2.95 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.05363 V 4.18 V
Output Voltage-Min 2.04237 V 4.015 V
Output Voltage-Nom 2.048 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP SOP
Package Equivalence Code TSOP6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 12.6 V
Supply Voltage-Min (Vsup) 2.8 V 4.3 V
Supply Voltage-Nom (Vsup) 2.8 V 4.3 V
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 25 ppm/°C 50 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Width 1.625 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Current-Max (Isup) 110 mA
Voltage Tolerance-Max 2%

Compare LT1790BCS6-2.048#TRPBF with alternatives

Compare MAX6141ESA+T with alternatives