LT1790ACS6-3.3 vs LT6660HCDC-5#PBF feature comparison

LT1790ACS6-3.3 Analog Devices Inc

Buy Now Datasheet

LT6660HCDC-5#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description VSSOP, ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 S-PSSO-N3
JESD-609 Code e0 e3
Length 2.95 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.30396 V 5.01 V
Output Voltage-Min 3.29604 V 4.99 V
Output Voltage-Nom 3.3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP HSON
Package Equivalence Code TSOP6,.11,37 SILCC3,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 3.8 V 5.9 V
Supply Voltage-Nom (Vsup) 3.8 V 7.5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 10 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 20 30
Trim/Adjustable Output NO NO
Width 1.625 mm 2 mm
Base Number Matches 2 2
Pbfree Code No
Pin Count 3
Manufacturer Package Code 05-08-1717

Compare LT1790ACS6-3.3 with alternatives

Compare LT6660HCDC-5#PBF with alternatives