LT1790ACS6-2.5#TRPBF vs LT1790AIS6-2.5 feature comparison

LT1790ACS6-2.5#TRPBF Linear Technology

Buy Now Datasheet

LT1790AIS6-2.5 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOT
Package Description SOT-23, 6 PIN VSSOP,
Pin Count 6
Manufacturer Package Code S6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e0
Length 2.95 mm 2.95 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.503 V 2.50438 V
Output Voltage-Min 2.497 V 2.49563 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 10 ppm/°C 10 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.12%
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare LT1790ACS6-2.5#TRPBF with alternatives

Compare LT1790AIS6-2.5 with alternatives