LT1790ACS6-2.048#TRPBF
vs
LT6656BCDC-2.048#TRMPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
DFN
Package Description
SOT-23, 6 PIN
2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6
Pin Count
6
6
Manufacturer Package Code
S6
DC6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
S-PDSO-N6
JESD-609 Code
e3
e3
Length
2.95 mm
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
2.05046 V
2.0521 V
Output Voltage-Min
2.04554 V
2.0439 V
Output Voltage-Nom
2.048 V
2.048 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
HVSON
Package Equivalence Code
TSOP6,.11,37
SOLCC6,.08,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
0.8 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
2.8 V
2.548 V
Supply Voltage-Nom (Vsup)
2.8 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
10 ppm/°C
20 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.12%
0.2%
Width
1.625 mm
2 mm
Base Number Matches
2
2
Compare LT1790ACS6-2.048#TRPBF with alternatives
Compare LT6656BCDC-2.048#TRMPBF with alternatives