LT1790ACS6-1.25#PBF vs LTC6655CHMS8-1.25#PBF feature comparison

LT1790ACS6-1.25#PBF Linear Technology

Buy Now Datasheet

LTC6655CHMS8-1.25#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT MSOP
Package Description VSSOP, TSOP6,.11,37 MSOP-8
Pin Count 6 8
Manufacturer Package Code S6 MS8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 S-PDSO-G8
JESD-609 Code e3 e3
Length 2.95 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.2515 V 1.2506 V
Output Voltage-Min 1.2485 V 1.2493 V
Output Voltage-Nom 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP TSSOP
Package Equivalence Code TSOP6,.11,37 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.1 mm
Supply Voltage-Max (Vsup) 18 V 13.2 V
Supply Voltage-Min (Vsup) 2.6 V 3 V
Supply Voltage-Nom (Vsup) 2.6 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temp Coef of Voltage-Max 10 ppm/°C 5 ppm/°C
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.12% 0.05%
Width 1.625 mm 3 mm
Base Number Matches 2 2

Compare LT1790ACS6-1.25#PBF with alternatives

Compare LTC6655CHMS8-1.25#PBF with alternatives