LT1761ES5-1.5
vs
BU15TD3WG-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
parentfamilyid
1382002
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ROHM CO LTD
Part Package Code
SOT
Package Description
PLASTIC, MO-193, TSOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
S5
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
15.3
CO2e (mg)
184.212
Total Weight
12.637
Category CO2 Kg
12.04
12.04
CO2
152.14947999999998
Compliance Temperature Grade
Automotive: -40C to +125C
Candidate List Date
2024-01-23
2013-12-16
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
91
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
CMRT V6.10
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.45 V
0.7 V
Dropout Voltage1-Nom
0.3 V
0.44 V
Input Voltage Absolute-Max
20 V
6.5 V
Input Voltage-Max
20 V
6 V
Input Voltage-Min
2 V
1.7 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.01%
0.02%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.2 A
Output Voltage1-Max
1.555 V
1.525 V
Output Voltage1-Min
1.436 V
1.475 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1.45 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
NOT SPECIFIED
Voltage Tolerance-Max
4.3%
1.67%
Width
1.625 mm
1.6 mm
Base Number Matches
2
1
Factory Lead Time
16 Weeks
Samacsys Description
ROHM BU15TD3WG-TR, LDO Regulator, 200mA, 1.5 V, ±1%, 1.7 → 6 Vin, SSOP 5-Pin
Samacsys Manufacturer
ROHM Semiconductor
Samacsys Modified On
2020-11-13 02:02:07
EU RoHS Version
RoHS 2 (2015/863/EU)
Load Regulation-Max
0.08%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, EMBOSSED
Compare LT1761ES5-1.5 with alternatives
Compare BU15TD3WG-TR with alternatives