BU15TD3WG-TR
vs
LT1761ES5-1.5#TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
ANALOG DEVICES INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Adjustability
FIXED
Dropout Voltage1-Max
0.7 V
0.45 V
Dropout Voltage1-Nom
0.44 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
20 V
Input Voltage-Min
1.7 V
2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.02%
Load Regulation-Max
0.08%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
0.1 A
Output Voltage1-Max
1.525 V
1.555 V
Output Voltage1-Min
1.475 V
1.436 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR, EMBOSSED
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Voltage Tolerance-Max
1.67%
4.3%
Width
1.6 mm
1.625 mm
Base Number Matches
1
2
Package Description
VSSOP,
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature TJ-Min
-40 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BU15TD3WG-TR with alternatives
Compare LT1761ES5-1.5#TR with alternatives