LT1641-2IS8
vs
TPS26400RHFR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
VQFN-24
Pin Count
8
Manufacturer Package Code
S8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION
Adjustable Threshold
YES
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
R-PQCC-N24
JESD-609 Code
e0
e4
Length
4.9025 mm
5 mm
Moisture Sensitivity Level
1
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP8,.25
LCC24,.16X.2,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
1 mm
Supply Current-Max (Isup)
5.5 mA
0.39 mA
Supply Voltage-Max (Vsup)
80 V
42 V
Supply Voltage-Min (Vsup)
9 V
4.2 V
Supply Voltage-Nom (Vsup)
24 V
24 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Threshold Voltage-Nom
+1.31V
+4V
Width
3.899 mm
4 mm
Base Number Matches
2
1
Pbfree Code
Yes
Date Of Intro
2020-12-03
Samacsys Manufacturer
Texas Instruments
Input Voltage-Max
42 V
Input Voltage-Min
4.2 V
Output Current-Max
2.2 A
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1641-2IS8 with alternatives
Compare TPS26400RHFR with alternatives