Part Details for LT1641-2IS8 by Linear Technology
Overview of LT1641-2IS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1641-2IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 1 |
|
$18.3666 / $19.6785 | Buy Now |
Part Details for LT1641-2IS8
LT1641-2IS8 CAD Models
LT1641-2IS8 Part Data Attributes
|
LT1641-2IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1641-2IS8
Linear Technology
LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.31V | |
Width | 3.899 mm |
Alternate Parts for LT1641-2IS8
This table gives cross-reference parts and alternative options found for LT1641-2IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1641-2IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1641-2CS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | LT1641-2IS8 vs LT1641-2CS8#TR |
LT1641-2CS8#TR | Linear Technology | Check for Price | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1641-2IS8 vs LT1641-2CS8#TR |
LT1641-2IS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | LT1641-2IS8 vs LT1641-2IS8#TR |
LT1641-2CS8#TRPBF | Analog Devices Inc | $4.6997 | LT1641-2CS8#TRPBF | LT1641-2IS8 vs LT1641-2CS8#TRPBF |
LT1641-2CS8#TRPBF | Linear Technology | Check for Price | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1641-2IS8 vs LT1641-2CS8#TRPBF |
LT1641-2CS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | LT1641-2IS8 vs LT1641-2CS8 |
LT1641-2CS8#PBF | Linear Technology | Check for Price | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1641-2IS8 vs LT1641-2CS8#PBF |
LT1641-2IS8#PBF | Linear Technology | Check for Price | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1641-2IS8 vs LT1641-2IS8#PBF |
TPS26400PWPR | Texas Instruments | Check for Price | 42-V, 2-A industrial eFuse with integrated reverse input polarity protection 16-HTSSOP -40 to 125 | LT1641-2IS8 vs TPS26400PWPR |
TPS26400RHFR | Texas Instruments | Check for Price | 42-V, 2-A industrial eFuse with integrated reverse input polarity protection 24-VQFN -40 to 125 | LT1641-2IS8 vs TPS26400RHFR |