LT1634CCZ-2.5#TRPBF vs LT1634CCZ-2.5#TR feature comparison

LT1634CCZ-2.5#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1634CCZ-2.5#TR Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description PLASTIC, LEAD FREE, TO-226, TO-92, 3 PIN TO-92, SIP3,.1
Pin Count 3 3
Manufacturer Package Code 05-08-1410 Z
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.50937 V 2.50937 V
Output Voltage-Min 2.49062 V 2.49062 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 25 ppm/°C 25 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Trim/Adjustable Output NO NO
Base Number Matches 1 3
Part Package Code TO-92
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SIP3,.1
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 0.2%

Compare LT1634CCZ-2.5#TRPBF with alternatives

Compare LT1634CCZ-2.5#TR with alternatives