LT1634BCMS8-2.5#TRPBF
vs
LT1634CCZ-2.5#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
PLASTIC, MSOP-8
PLASTIC, LEAD FREE, TO-226, TO-92, 3 PIN
Pin Count
8
3
Manufacturer Package Code
05-08-1660
Z
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PDSO-G8
O-PBCY-W3
JESD-609 Code
e3
e3
Length
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
2.50562 V
2.50937 V
Output Voltage-Min
2.49437 V
2.49062 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TO-92
Package Equivalence Code
TSSOP8,.19
SIP3,.1,50
Package Shape
SQUARE
ROUND
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.17 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
25 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
NO
NO
Width
3 mm
Base Number Matches
2
2
Part Package Code
TO-92
ECCN Code
EAR99
HTS Code
8542.39.00.01
Voltage Tolerance-Max
0.375%
Compare LT1634BCMS8-2.5#TRPBF with alternatives
Compare LT1634CCZ-2.5#PBF with alternatives