LT1634BCMS8-2.5#TR vs LT1634CCZ-2.5#PBF feature comparison

LT1634BCMS8-2.5#TR Analog Devices Inc

Buy Now Datasheet

LT1634CCZ-2.5#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description MSOP-8 PLASTIC, LEAD FREE, TO-226, TO-92, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8 O-PBCY-W3
JESD-609 Code e0 e3
Length 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.50562 V 2.50937 V
Output Voltage-Min 2.49437 V 2.49062 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TO-92
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CYLINDRICAL
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 25 ppm/°C 25 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING WIRE
Terminal Pitch 0.65 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.225%
Width 3 mm
Base Number Matches 2 1
Pbfree Code No
Pin Count 3
Manufacturer Package Code 05-08-1410
Samacsys Manufacturer Analog Devices

Compare LT1634BCMS8-2.5#TR with alternatives

Compare LT1634CCZ-2.5#PBF with alternatives