LT1634ACS8-1.25 vs LT1634ACS8-1.25#TRPBF feature comparison

LT1634ACS8-1.25 Analog Devices Inc

Buy Now Datasheet

LT1634ACS8-1.25#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description SOP, SOP8,.25 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9025 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 1.25149 V 1.25149 V
Output Voltage-Min 1.24849 V 1.24849 V
Output Voltage-Nom 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.752 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 10 ppm/°C 10 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.12% 0.05%
Width 3.9 mm 3.875 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code S8

Compare LT1634ACS8-1.25 with alternatives

Compare LT1634ACS8-1.25#TRPBF with alternatives