LT1587CT-3.3
vs
LT1121IS8-3.3#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1381944
1381730
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
TO-220
SOIC
Package Description
PLASTIC, TO-220, 3 PIN
SOP-8
Pin Count
3
8
Manufacturer Package Code
T
S8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
1897.29
72.946
Category CO2 Kg
12.04
12.04
CO2
22843.3716
878.2698399999999
Compliance Temperature Grade
Other: +0C to +125C
Automotive: -40C to +125C
Candidate List Date
2024-01-23
2017-07-07
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
97
89
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4, 7440-02-0
1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
CMRT V4.01b
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.3 V
0.7 V
Dropout Voltage1-Nom
1.15 V
0.42 V
Input Voltage Absolute-Max
7 V
30 V
Input Voltage-Max
7 V
20 V
Input Voltage-Min
4.75 V
4.3 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G8
JESD-609 Code
e0
e3
Line Regulation-Max
0.0066%
0.01%
Load Regulation-Max
0.0165%
0.04%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
0.15 A
Output Voltage1-Max
3.365 V
3.4 V
Output Voltage1-Min
3.235 V
3.2 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SOP
Package Equivalence Code
SIP3,.1TB
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD OVER NICKEL
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Voltage Tolerance-Max
2%
3%
Base Number Matches
2
2
kg CO2e/kg
12.04
Average Weight (mg)
53.65
CO2e (mg)
645.946
EU RoHS Version
RoHS 2 (2015/863/EU)
EFUP
e
Length
4.93 mm
Packing Method
TUBE
Seated Height-Max
1.75 mm
Width
3.9 mm
Compare LT1587CT-3.3 with alternatives
Compare LT1121IS8-3.3#PBF with alternatives