LT1121IS8-3.3#PBF vs AZ1117D-3.3E1 feature comparison

LT1121IS8-3.3#PBF Linear Technology

Buy Now Datasheet

AZ1117D-3.3E1 Diodes-BCD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP BCD SEMICONDUCTOR MANUFACTURING LTD
Part Package Code SOIC TO-252
Package Description SOP-8 TO-252, SMSIP3H,.38,90TB
Pin Count 8 4
Manufacturer Package Code S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.7 V 1.25 V
Dropout Voltage1-Nom 0.42 V 1.15 V
Input Voltage Absolute-Max 30 V 20 V
Input Voltage-Max 20 V 15 V
Input Voltage-Min 4.3 V 4.75 V
JESD-30 Code R-PDSO-G8 R-PSSO-G2
JESD-609 Code e3
Length 4.93 mm 6.5 mm
Line Regulation-Max 0.01% 0.006%
Load Regulation-Max 0.04% 0.01%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 1 A
Output Voltage1-Max 3.4 V 3.365 V
Output Voltage1-Min 3.2 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-252
Package Equivalence Code SOP8,.25 SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 2.527 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.3 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 3% 2%
Width 3.9 mm 5.55 mm
Base Number Matches 2 2

Compare LT1121IS8-3.3#PBF with alternatives

Compare AZ1117D-3.3E1 with alternatives