LT1587CT-3.3#PBF vs LT1121IS8-3.3 feature comparison

LT1587CT-3.3#PBF Linear Technology

Buy Now Datasheet

LT1121IS8-3.3 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TO-220 SOIC
Package Description PLASTIC, TO-220, 3 PIN SOP, SOP8,.25
Pin Count 3 8
Manufacturer Package Code T S8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 0.7 V
Dropout Voltage1-Nom 1.15 V 0.42 V
Input Voltage Absolute-Max 7 V 30 V
Input Voltage-Max 7 V 20 V
Input Voltage-Min 4.75 V 4.3 V
JESD-30 Code R-PSFM-T3 R-PDSO-G8
JESD-609 Code e3 e0
Line Regulation-Max 0.0066% 0.01%
Load Regulation-Max 0.0165% 0.04%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A 0.15 A
Output Voltage1-Max 3.365 V 3.4 V
Output Voltage1-Min 3.235 V 3.2 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Equivalence Code SIP3,.1TB SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 2% 3%
Base Number Matches 1 4
Length 4.93 mm
Packing Method TUBE
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare LT1587CT-3.3#PBF with alternatives

Compare LT1121IS8-3.3 with alternatives