LT1121IS8-3.3
vs
LT1121CS8-3.3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
SOP, SOP8,.25
SOP-8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.7 V
0.7 V
Dropout Voltage1-Nom
0.42 V
0.42 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
4.3 V
4.3 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.93 mm
4.93 mm
Line Regulation-Max
0.01%
0.01%
Load Regulation-Max
0.04%
0.04%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
3.4 V
3.4 V
Output Voltage1-Min
3.2 V
3.2 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
TUBE
Peak Reflow Temperature (Cel)
235
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
20
Voltage Tolerance-Max
3%
3%
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Compare LT1121IS8-3.3 with alternatives
Compare LT1121CS8-3.3 with alternatives