LT1585CT vs REG1117/2K5G4 feature comparison

LT1585CT Analog Devices Inc

Buy Now Datasheet

REG1117/2K5G4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description , SOP, SOT-223
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 1.4 V 1.2 V
Input-Output Voltage Differential-Max 5.75 V 13.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSFM-T3 R-PDSO-G4
JESD-609 Code e0 e4
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 5 A 0.8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 4
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.1 V
Input Voltage-Max 15 V
Input Voltage-Min 3.7 V
Length 6.5 mm
Line Regulation-Max (%/V) 0.4
Load Regulation-Max(%) 0.4%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage1-Max 13.8 V
Output Voltage1-Min 1.25 V
Package Equivalence Code SOT-223
Packing Method TR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.8 mm
Terminal Pitch 2.3 mm
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 3.5 mm

Compare LT1585CT with alternatives

Compare REG1117/2K5G4 with alternatives