LT1585CT vs LT1585CT#PBF feature comparison

LT1585CT Linear Technology

Buy Now Datasheet

LT1585CT#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TO-220 TO-220
Package Description , SIP3,.1TB PLASTIC, TO-220, 3 PIN
Pin Count 3 3
Manufacturer Package Code T T
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.4 V 1.4 V
Dropout Voltage1-Nom 1.4 V 1.4 V
Input-Output Voltage Differential-Max 5.75 V 5.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max (%/V) 0.05 0.05
Load Regulation-Max(%) 0.5% 0.5%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A 5 A
Output Voltage1-Max 5.5 V 5.5 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1585CT with alternatives

Compare LT1585CT#PBF with alternatives