LT1585ACT-1.5
vs
SPX3940AM3-1.8-L/TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
SIPEX CORP
Part Package Code
SFM
Package Description
, SIP3,.1TB
LEAD FREE, SOT-223, 4 PIN
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.4 V
0.55 V
Dropout Voltage1-Nom
1.2 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
7 V
16 V
Input Voltage-Min
3 V
2.8 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G4
JESD-609 Code
e0
Line Regulation-Max
0.003%
Load Regulation-Max
0.0075%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
Output Voltage1-Max
1.53 V
1.845 V
Output Voltage1-Min
1.47 V
1.755 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
LSOP
Package Equivalence Code
SIP3,.1TB
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
Base Number Matches
5
2
Length
6.5024 mm
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.7 mm
Time@Peak Reflow Temperature-Max (s)
5
Width
3.505 mm
Compare LT1585ACT-1.5 with alternatives