Part Details for SPX3940AM3-1.8-L/TR by Sipex Corporation
Overview of SPX3940AM3-1.8-L/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX3940AM3-1.8-L/TR
SPX3940AM3-1.8-L/TR CAD Models
SPX3940AM3-1.8-L/TR Part Data Attributes
|
SPX3940AM3-1.8-L/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX3940AM3-1.8-L/TR
Sipex Corporation
Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, SOT-223, 4 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5024 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Width | 3.505 mm |