AZ1117D-3.3E1
vs
LT1584CT-3.3#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
BCD SEMICONDUCTOR MANUFACTURING LTD
LINEAR TECHNOLOGY CORP
Part Package Code
TO-252
TO-220
Package Description
TO-252, SMSIP3H,.38,90TB
PLASTIC, TO-220, 3 PIN
Pin Count
4
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.25 V
1.45 V
Dropout Voltage1-Nom
1.15 V
1.2 V
Input Voltage Absolute-Max
20 V
7 V
Input Voltage-Max
15 V
7 V
Input Voltage-Min
4.75 V
4.75 V
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Length
6.5 mm
Line Regulation-Max
0.006%
0.0066%
Load Regulation-Max
0.01%
0.0165%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
7 A
Output Voltage1-Max
3.365 V
3.365 V
Output Voltage1-Min
3.235 V
3.235 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-220
Package Equivalence Code
SMSIP3H,.38,90TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.527 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
2%
2%
Width
5.55 mm
Base Number Matches
2
2
Manufacturer Package Code
T
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN OVER NICKEL
Compare AZ1117D-3.3E1 with alternatives
Compare LT1584CT-3.3#PBF with alternatives