LT1584IT-3.3 vs MIC29500-3.3WT feature comparison

LT1584IT-3.3 Analog Devices Inc

Buy Now Datasheet

MIC29500-3.3WT Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC MICROCHIP TECHNOLOGY INC
Package Description , ROHS COMPLIANT, TO-220, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.45 V 0.6 V
Input Voltage-Max 7 V 26 V
Input Voltage-Min 4.75 V 4.3 V
JESD-30 Code R-PSFM-T3 R-XSFM-T3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 7 A 5 A
Output Voltage1-Max 3.365 V 3.366 V
Output Voltage1-Min 3.235 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tolerance-Max 2% 2%
Base Number Matches 2 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Nom 0.37 V
Input Voltage Absolute-Max 60 V
Line Regulation-Max 0.0165%
Load Regulation-Max 0.033%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Packing Method TUBE
Screening Level TS 16949
Terminal Pitch 2.54 mm

Compare LT1584IT-3.3 with alternatives

Compare MIC29500-3.3WT with alternatives