LT1584IT-3.3#PBF vs LT1587CM-3.3#PBF feature comparison

LT1584IT-3.3#PBF Analog Devices Inc

Buy Now Datasheet

LT1587CM-3.3#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description PLASTIC, TO-220, 3 PIN PLASTIC, D2PAK-3
Pin Count 3 3
Manufacturer Package Code 05-08-1420 05-08-1460
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Analog Devices Analog Devices
Dropout Voltage1-Max 1.45 V 1.3 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 4.75 V 4.75 V
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 7 A 3 A
Output Voltage1-Max 3.365 V 3.365 V
Output Voltage1-Min 3.235 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Base Number Matches 2 2
Length 10.2235 mm
Package Equivalence Code SMSIP3H,.55TB
Seated Height-Max 4.572 mm
Terminal Pitch 2.54 mm
Width 8.89 mm

Compare LT1584IT-3.3#PBF with alternatives

Compare LT1587CM-3.3#PBF with alternatives