LT1584IT-3.3#PBF vs LT1083CK-12 feature comparison

LT1584IT-3.3#PBF Linear Technology

Buy Now Datasheet

LT1083CK-12 Semtech Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP SEMTECH CORP
Part Package Code TO-220 TO-204AA
Package Description PLASTIC, TO-220, 3 PIN HERMETIC SEALED, TO-3, 2 PIN
Pin Count 3 2
Manufacturer Package Code T
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.45 V 1.5 V
Dropout Voltage1-Nom 1.25 V 1.3 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 7 V
Input Voltage-Min 4.75 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0165% 0.048%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 7 A 7.5 A
Output Voltage1-Max 3.365 V 12.24 V
Output Voltage1-Min 3.235 V 11.76 V
Output Voltage1-Nom 3.3 V 12 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM TO-3
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Base Number Matches 2 2

Compare LT1584IT-3.3#PBF with alternatives

Compare LT1083CK-12 with alternatives