LT1584IT-3.3#PBF
vs
LM2936HVBMAX-3.3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-220
Package Description
PLASTIC, TO-220, 3 PIN
SOP, SOP8,.25
Pin Count
3
Manufacturer Package Code
T
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.45 V
0.4 V
Dropout Voltage1-Nom
1.25 V
0.2 V
Input Voltage Absolute-Max
7 V
60 V
Input Voltage-Max
7 V
60 V
Input Voltage-Min
4.75 V
6 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G8
JESD-609 Code
e3
e0
Line Regulation-Max
0.0066%
0.03%
Load Regulation-Max
0.0165%
0.03%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
7 A
0.05 A
Output Voltage1-Max
3.365 V
3.399 V
Output Voltage1-Min
3.235 V
3.201 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SOP
Package Equivalence Code
SIP3,.1TB
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
3%
Base Number Matches
2
2
Length
4.902 mm
Packing Method
TAPE AND REEL
Seated Height-Max
1.753 mm
Width
3.9 mm
Compare LT1584IT-3.3#PBF with alternatives
Compare LM2936HVBMAX-3.3 with alternatives