LT1580CR-2.5 vs LT1580CR-2.5#PBF feature comparison

LT1580CR-2.5 Linear Technology

Buy Now Datasheet

LT1580CR-2.5#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
parentfamilyid 1381936
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code D2PAK
Package Description PLASTIC, D2PAK-7 PLASTIC, D2PAK-7
Pin Count 7 7
Manufacturer Package Code R 05-08-1462
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 1575.7
CO2e (mg) 18971.427
Total Weight 1410.207
Category CO2 Kg 12.04
CO2 16978.89228
Compliance Temperature Grade Other: +0C to +150C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Adjustability FIXED FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.8 V 0.8 V
Dropout Voltage1-Nom 1.15 V 0.7 V
Input Voltage Absolute-Max 6 V 6 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
JESD-609 Code e0 e3
Length 10.2235 mm 10.2235 mm
Line Regulation-Max 0.003%
Load Regulation-Max 0.005%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 7 7
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 7 A 7 A
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP7H,.55,50TB SMSIP7H,.55,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.877 mm 4.877 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 20 30
Voltage Tolerance-Max 1.6%
Width 8.89 mm 8.89 mm
Base Number Matches 4 1
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare LT1580CR-2.5 with alternatives

Compare LT1580CR-2.5#PBF with alternatives