There are no models available for this part yet.
Overview of LT1580CR-2.5 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1580CR-2.5#TRPBF | Analog Devices | 7A, Very L Drop Reg | |
LT1580CR-2.5#PBF | Analog Devices | 7A, Very L Drop Reg |
Price & Stock for LT1580CR-2.5 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 894 |
|
RFQ | ||||
Bristol Electronics | 788 |
|
RFQ | ||||
Bristol Electronics | 100 |
|
RFQ | ||||
Bristol Electronics | 41 |
|
RFQ | ||||
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 7 Pin, Plastic, SIP | 630 |
|
$4.1895 / $8.3790 | Buy Now | ||
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 7 Pin, Plastic, SIP | 240 |
|
$37.1419 / $47.9250 | Buy Now | ||
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 7 Pin, Plastic, SIP | 114 |
|
$27.5569 / $31.1513 | Buy Now | ||
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 7 Pin, Plastic, SIP | 80 |
|
$38.3400 / $47.9250 | Buy Now | ||
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 7 Pin, Plastic, SIP | 71 |
|
$7.8625 / $12.7500 | Buy Now | ||
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 7 Pin, Plastic, SIP | 50 |
|
$38.3400 / $47.9250 | Buy Now |
CAD Models for LT1580CR-2.5 by Linear Technology
Part Data Attributes for LT1580CR-2.5 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
PLASTIC, D2PAK-7
|
Pin Count
|
7
|
Manufacturer Package Code
|
R
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.8 V
|
Dropout Voltage1-Nom
|
1.15 V
|
Input Voltage Absolute-Max
|
6 V
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e0
|
Length
|
10.2235 mm
|
Line Regulation-Max
|
0.003%
|
Load Regulation-Max
|
0.005%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
7 A
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP7H,.55,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.877 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Voltage Tolerance-Max
|
1.6%
|
Width
|
8.89 mm
|
Alternate Parts for LT1580CR-2.5
This table gives cross-reference parts and alternative options found for LT1580CR-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1580CR-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1580CR-2.5#PBF | LT1580 - 7A, Very Low Dropout Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1580CR-2.5 vs LT1580CR-2.5#PBF |
LT1580CR-2.5#PBF | 7A, Very Low Dropout Regulator | Analog Devices Inc | LT1580CR-2.5 vs LT1580CR-2.5#PBF |
Related Parts for LT1580CR-2.5
-
LT1580CQLinear Regulator ICs
-
LT1507CS8-3.3Switching Regulator or Controllers
-
LTC1470CS8Other Analog ICs
-
LT1724CSOperational Amplifiers
-
MMFT5P03HDT3Power Field-Effect Transistors
-
LTC2273CUJAnalog to Digital Converters
-
LS4148Rectifier Diodes
-
LT1537CGLine Driver or Receivers
-
SN74ALVC00NSRGates