LT1461CIS8-2.5#PBF
vs
MAX6126AASA25+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
0.150 INCH, PLASTIC, SO-8
|
0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
S8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.502 V
|
2.5005 V
|
Output Voltage-Min |
2.498 V
|
2.4995 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
20 V
|
12.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BICMOS
|
Temp Coef of Voltage-Max |
12 ppm/°C
|
5 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
0.08%
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare LT1461CIS8-2.5#PBF with alternatives
Compare MAX6126AASA25+T with alternatives