LT1461CCS8-2.5#PBF vs LT6656BCDC-2.048#TRMPBF feature comparison

LT1461CCS8-2.5#PBF Analog Devices Inc

Buy Now Datasheet

LT6656BCDC-2.048#TRMPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description SO-8 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6
Pin Count 8 6
Manufacturer Package Code 05-08-1610 (S8) DC6
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 S-PDSO-N6
JESD-609 Code e3 e3
Length 4.9 mm 2 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.502 V 2.0521 V
Output Voltage-Min 2.498 V 2.0439 V
Output Voltage-Nom 2.5 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.8 mm
Supply Voltage-Max (Vsup) 20 V 18 V
Supply Voltage-Min (Vsup) 3 V 2.548 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 12 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Width 3.9 mm 2 mm
Base Number Matches 2 2
Part Package Code DFN
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOLCC6,.08,20
Voltage Tolerance-Max 0.2%

Compare LT1461CCS8-2.5#PBF with alternatives

Compare LT6656BCDC-2.048#TRMPBF with alternatives