LT1461AIS8-2.5#PBF vs LT6654AMPS6-4.096#TRMPBF feature comparison

LT1461AIS8-2.5#PBF Linear Technology

Buy Now Datasheet

LT6654AMPS6-4.096#TRMPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOT
Package Description 0.150 INCH, PLASTIC, SO-8 TSOT-23, 6 PIN
Pin Count 8 6
Manufacturer Package Code S8 S6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e3
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 2.501 V 4.10542 V
Output Voltage-Min 2.499 V 4.08658 V
Output Voltage-Nom 2.5 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Equivalence Code SOP8,.25 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max (Vsup) 20 V 36 V
Supply Voltage-Min (Vsup) 3 V 4.596 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 3 ppm/°C 10 ppm/°C
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.04% 0.23%
Width 3.9 mm 1.625 mm
Base Number Matches 2 2

Compare LT1461AIS8-2.5#PBF with alternatives

Compare LT6654AMPS6-4.096#TRMPBF with alternatives