LT1460LHS8-5#PBF
vs
MAX6141ESA+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
SO-8
Pin Count
8
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9025 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.01 V
4.18 V
Output Voltage-Min
4.99 V
4.015 V
Output Voltage-Nom
5 V
4.096 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.752 mm
1.75 mm
Supply Voltage-Max (Vsup)
20 V
12.6 V
Supply Voltage-Min (Vsup)
5.9 V
4.3 V
Supply Voltage-Nom (Vsup)
7.5 V
4.3 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Part Package Code
SOIC
ECCN Code
EAR99
HTS Code
8542.39.00.01
Supply Current-Max (Isup)
110 mA
Voltage Tolerance-Max
2%
Compare LT1460LHS8-5#PBF with alternatives
Compare MAX6141ESA+T with alternatives