LT1460LHS8-2.5#PBF vs LT1021DCN8-5#PBF feature comparison

LT1460LHS8-2.5#PBF Linear Technology

Buy Now Datasheet

LT1021DCN8-5#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC DIP
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Pin Count 8 8
Manufacturer Package Code S8 N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.9025 mm 9.78 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.505 V 5.05 V
Output Voltage-Min 2.495 V 4.95 V
Output Voltage-Nom 2.5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 4.445 mm
Supply Voltage-Max (Vsup) 20 V 40 V
Supply Voltage-Min (Vsup) 3.4 V 7.2 V
Supply Voltage-Nom (Vsup) 5 V 10 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 20 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 0.2% 1%
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
Supply Current-Max (Isup) 1.5 mA

Compare LT1460LHS8-2.5#PBF with alternatives

Compare LT1021DCN8-5#PBF with alternatives