LT1460BIS8-2.5#PBF vs MAX6141ESA+T feature comparison

LT1460BIS8-2.5#PBF Linear Technology

Buy Now Datasheet

MAX6141ESA+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 SO-8
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9025 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.5025 V 4.18 V
Output Voltage-Min 2.4975 V 4.015 V
Output Voltage-Nom 2.5 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V 12.6 V
Supply Voltage-Min (Vsup) 3.4 V 4.3 V
Supply Voltage-Nom (Vsup) 5 V 4.3 V
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 10 ppm/°C 50 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 2%
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Supply Current-Max (Isup) 110 mA

Compare LT1460BIS8-2.5#PBF with alternatives

Compare MAX6141ESA+T with alternatives