LT1374CR-5#PBF
vs
LT1374IR-5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
D2PAK
Package Description
PLASTIC, D2PAK-7
TO-263,
Pin Count
7
Manufacturer Package Code
R
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
25 V
Input Voltage-Min
5 V
5 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PSSO-G7
R-PSSO-G7
JESD-609 Code
e3
e0
Length
10.2235 mm
10.2235 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8.5 A
8.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP7H,.55,50TB
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
560 kHz
560 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
8.89 mm
8.89 mm
Base Number Matches
1
8
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Compare LT1374CR-5#PBF with alternatives
Compare LT1374IR-5 with alternatives