LT1374IR-5
Description: Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7

Overview of LT1374IR-5 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT1374IR-SYNC#PBF Analog Devices 4.5A, 500kHz Buck Sw Reg
LT1374IR-5#TRPBF Analog Devices 4.5A, 500kHz Buck Sw Reg
LT1374IR-5#PBF Analog Devices 4.5A, 500kHz Buck Sw Reg

CAD Models for LT1374IR-5 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1374IR-5 by Analog Devices Inc

LT1374IR-5
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TO-263,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PSSO-G7
JESD-609 Code
e0
Length
10.2235 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8.5 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
560 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Width
8.89 mm
Want to compare parts?
  1. LT1374IR-5
    Analog Devices Inc
    Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7
    VS

Alternate Parts for LT1374IR-5

This table gives cross-reference parts and alternative options found for LT1374IR-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1374IR-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1374CR-5 LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C Linear Technology LT1374IR-5 vs LT1374CR-5
LT1374IR-5#PBF LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C Linear Technology LT1374IR-5 vs LT1374IR-5#PBF
LT1374IR-5#PBF 4.5A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1374IR-5 vs LT1374IR-5#PBF
LT1374IR-5#TRPBF 4.5A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1374IR-5 vs LT1374IR-5#TRPBF
LT1374CR-5#TR Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 Analog Devices Inc LT1374IR-5 vs LT1374CR-5#TR
LT1374IR-5#TR Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 Analog Devices Inc LT1374IR-5 vs LT1374IR-5#TR
LT1374IR-5#TR IC 8.5 A SWITCHING REGULATOR, 560 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, D2PAK-7, Switching Regulator or Controller Linear Technology LT1374IR-5 vs LT1374IR-5#TR
LT1374IR-5 LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C Linear Technology LT1374IR-5 vs LT1374IR-5
LT1374CR-5#PBF LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C Linear Technology LT1374IR-5 vs LT1374CR-5#PBF
LT1374IR-5#TRPBF LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C Linear Technology LT1374IR-5 vs LT1374IR-5#TRPBF
Part Number Description Manufacturer Compare
LT1374CR-5 LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C Linear Technology LT1374IR-5 vs LT1374CR-5
LT1374IR-5#TRPBF LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C Linear Technology LT1374IR-5 vs LT1374IR-5#TRPBF
LT1374IR-5#TRPBF 4.5A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1374IR-5 vs LT1374IR-5#TRPBF
LT1374CR-5#TRPBF 4.5A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1374IR-5 vs LT1374CR-5#TRPBF
LT1374CR-5#PBF 4.5A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1374IR-5 vs LT1374CR-5#PBF
LT1374IR-5 LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C Linear Technology LT1374IR-5 vs LT1374IR-5
LT1374CR-5#TR Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 Analog Devices Inc LT1374IR-5 vs LT1374CR-5#TR
LT1374IR-5#TR Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 Analog Devices Inc LT1374IR-5 vs LT1374IR-5#TR
LT1374IR-5#PBF LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C Linear Technology LT1374IR-5 vs LT1374IR-5#PBF
LT1374IR-5#PBF 4.5A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1374IR-5 vs LT1374IR-5#PBF

Related Parts for LT1374IR-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1374IR-5 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1374IR-5 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1374IR-5 would you like to use for your alert(s)?
  • Please alert me when LT1374IR-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1374IR-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1374IR-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1374IR-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1374IR-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1374IR-5 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: