LT1237CG
vs
MAX241EWI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
SOIC
Package Description
SSOP, SSOP28,.3
SOP, SOP28,.4
Pin Count
28
28
Manufacturer Package Code
G
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output
NO
NO
Driver Number of Bits
3
4
High Level Input Current-Max
0.00002 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
10.2 mm
17.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
4
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Characteristics
3-STATE
3-STATE
Output Low Current-Max
0.0016 A
0.0016 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP28,.3
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
600 ns
10000 ns
Receiver Number of Bits
5
5
Seated Height-Max
2 mm
2.65 mm
Supply Current-Max
14 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
1300 ns
10000 ns
Width
5.3 mm
7.5 mm
Base Number Matches
2
2
Pbfree Code
No
Factory Lead Time
4 Weeks
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Compare LT1237CG with alternatives
Compare MAX241EWI with alternatives