LT1221CN8
vs
CLC420B8D
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
DIP,
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.4 µA
10 µA
Common-mode Reject Ratio-Min
92 dB
Common-mode Reject Ratio-Nom
114 dB
65 dB
Input Offset Voltage-Max
1500 µV
800 µV
JESD-30 Code
R-PDIP-T8
R-CDIP-T8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
5.08 mm
Slew Rate-Min
200 V/us
Slew Rate-Nom
250 V/us
1100 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
150000
300000
Voltage Gain-Min
50000
Width
7.62 mm
7.62 mm
Base Number Matches
2
3
Length
10 mm
Package Equivalence Code
DIP8,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LT1221CN8 with alternatives