LT1221CN8
vs
CLC402A8D
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
COMLINEAR CORP
Package Description
DIP,
DIP, DIP8,.3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.4 µA
30 µA
Common-mode Reject Ratio-Min
92 dB
60 dB
Common-mode Reject Ratio-Nom
114 dB
65 dB
Input Offset Voltage-Max
1500 µV
1600 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
Slew Rate-Min
200 V/us
500 V/us
Slew Rate-Nom
250 V/us
800 V/us
Supply Voltage Limit-Max
18 V
7 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
150000
Voltage Gain-Min
50000
1
Width
7.62 mm
Base Number Matches
2
2
Architecture
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
30 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
20 mA
Wideband
YES
Compare LT1221CN8 with alternatives
Compare CLC402A8D with alternatives