LT1215CJ8
vs
FT1215MJ8
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
DIP
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.55 µA
0.6 µA
Input Offset Voltage-Max
650 µV
450 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
Number of Functions
2
2
Number of Terminals
8
8
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
40 V/us
30 V/us
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
23000
23000
Width
7.62 mm
Base Number Matches
1
1
Package Description
DIP,
Common-mode Reject Ratio-Nom
108 dB
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Temperature Grade
MILITARY
Compare LT1215CJ8 with alternatives
Compare FT1215MJ8 with alternatives