LT1206CN8#PBF
vs
LT1206CN8#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
LEAD FREE,PLASTIC, DIP-8
LEAD FREE,PLASTIC, DIP-8
Pin Count
8
8
Manufacturer Package Code
N
05-08-1510 (N8)
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
5 µA
5 µA
Bias Current-Max (IIB) @25C
60 µA
Common-mode Reject Ratio-Nom
62 dB
62 dB
Frequency Compensation
YES (AVCL>=2)
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
10.61 mm
10.61 mm
Low-Offset
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Power
YES
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.81 mm
3.81 mm
Slew Rate-Min
400 V/us
Slew Rate-Nom
600 V/us
600 V/us
Supply Current-Max
35 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
60000
60000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Samacsys Manufacturer
Analog Devices