Part Details for LT1206CN8#PBF by Analog Devices Inc
Overview of LT1206CN8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1206CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7901
|
Newark | Op-Amp, 60Mhz, -40 To 85Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1206CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$6.4700 / $11.4500 | Buy Now |
DISTI #
LT1206CN8#PBF-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
232 In Stock |
|
$6.2750 / $13.3900 | Buy Now |
DISTI #
584-LT1206CN8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 250mA/60MHz C F Amp RoHS: Compliant | 70 |
|
$6.2700 / $11.4500 | Buy Now |
DISTI #
V99:2348_06413920
|
Arrow Electronics | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2108 | Americas - 58 |
|
$6.3710 / $7.3890 | Buy Now |
|
Analog Devices Inc | 250mA/60MHz C F Amp Package Multiple: 50 | 2547 |
|
$6.2750 / $13.3900 | Buy Now |
DISTI #
LT1206CN8
|
TME | IC: operational amplifier, 60MHz, Ch: 1, DIP8 Min Qty: 1 | 0 |
|
$12.2000 / $15.8000 | RFQ |
DISTI #
LT1206CN8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 50 | 0 |
|
$6.4800 / $7.5300 | Buy Now |
Part Details for LT1206CN8#PBF
LT1206CN8#PBF CAD Models
LT1206CN8#PBF Part Data Attributes
|
LT1206CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1206CN8#PBF
Analog Devices Inc
250mA/60MHz Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE,PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.61 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Slew Rate-Nom | 600 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60000 | |
Width | 7.62 mm |
Alternate Parts for LT1206CN8#PBF
This table gives cross-reference parts and alternative options found for LT1206CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1206CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1206CN8#PBF | Linear Technology | Check for Price | LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1206CN8#PBF vs LT1206CN8#PBF |