LT118AH vs LF355CN feature comparison

LT118AH Linear Technology

Buy Now Datasheet

LF355CN STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP STMICROELECTRONICS
Part Package Code BCY DIP
Package Description , CAN8,.2 DIP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.008 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 86 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 2000 µV 13000 µV
JESD-30 Code O-MBCY-W8 R-PDIP-T8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -20 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 50 V/us
Slew Rate-Nom 70 V/us 5 V/us
Supply Current-Max 8 mA
Supply Voltage Limit-Max 20 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 15000 2500
Voltage Gain-Min 100000
Base Number Matches 2 1
Package Code DIP

Compare LT118AH with alternatives

Compare LF355CN with alternatives