LF355CN vs HA2-5170-2 feature comparison

LF355CN STMicroelectronics

Buy Now Datasheet

HA2-5170-2 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS INTERSIL CORP
Part Package Code DIP BCY
Package Description DIP,
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.008 µA
Common-mode Reject Ratio-Nom 100 dB
Input Offset Voltage-Max 13000 µV 500 µV
JESD-30 Code R-PDIP-T8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 5 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE WIRE
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 2500
Base Number Matches 1 4
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Frequency Compensation YES
JESD-609 Code e0
Low-Bias YES
Low-Offset YES
Package Equivalence Code CAN8,.2
Slew Rate-Min 5 V/us
Supply Current-Max 2.5 mA
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Gain-Min 200000

Compare LF355CN with alternatives