LT118AH vs LF355AHB feature comparison

LT118AH Linear Technology

Buy Now Datasheet

LF355AHB AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ADVANCED MICRO DEVICES INC
Part Package Code BCY BCY
Package Description , CAN8,.2 ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 86 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 2000 µV 2300 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 50 V/us
Slew Rate-Nom 70 V/us 5 V/us
Supply Current-Max 8 mA 4 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 15000 2500
Voltage Gain-Min 100000
Base Number Matches 2 1

Compare LT118AH with alternatives

Compare LF355AHB with alternatives