LT1185IQ vs LT1185CT#PBF feature comparison

LT1185IQ Linear Technology

Buy Now Datasheet

LT1185CT#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code D2PAK TO-220
Package Description PLASTIC, D2PAK-5 LEAD FREE, PLASTIC, TO-220, 5 PIN
Pin Count 5 5
Manufacturer Package Code Q T
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1 V 1 V
Dropout Voltage1-Nom 0.67 V 0.67 V
Input-Output Voltage Differential-Max 20 V 20 V
Input-Output Voltage Differential-Min 1 V 1 V
JESD-30 Code R-PSSO-G5 R-PSFM-G5
JESD-609 Code e0 e3
Length 10.223 mm
Line Regulation-Max (%/V) 0.01 0.01
Load Regulation-Max(%) 0.3% 0.3%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 25 V 25 V
Output Voltage1-Min 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP ZIP
Package Equivalence Code SMSIP5H,.54,67TB ZIP5,.15,.2,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.775 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Width 8.89 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1185IQ with alternatives

Compare LT1185CT#PBF with alternatives