LT1185CQ
vs
LT1185IQ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
D2PAK
D2PAK
Package Description
, SMSIP5H,.54,67TB
PLASTIC, D2PAK-5
Pin Count
5
5
Manufacturer Package Code
Q
Q
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1 V
1 V
Dropout Voltage1-Nom
0.67 V
0.67 V
Input-Output Voltage Differential-Max
20 V
20 V
Input-Output Voltage Differential-Min
1 V
1 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e0
e0
Length
10.223 mm
10.223 mm
Line Regulation-Max (%/V)
0.01
0.01
Load Regulation-Max(%)
0.3%
0.3%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
25 V
25 V
Output Voltage1-Min
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SMSIP5H,.54,67TB
SMSIP5H,.54,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.775 mm
4.775 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD OVER NICKEL
TIN LEAD OVER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Width
8.89 mm
8.89 mm
Base Number Matches
2
2
Compare LT1185CQ with alternatives
Compare LT1185IQ with alternatives